8000 A 32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8000 A 32
Gedore Tools’ Circlip Pliers

8000 A 32

DigiKey Part Number
2128-8000A32-ND
Manufacturer
Manufacturer Product Number
8000 A 32
Description
CIRCLIP PLIERS FOR EXTERNAL RETA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retaining Ring Pliers Pointed Nose Smooth 8.90" (226.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Retaining Ring
Tip Type
Pointed Nose
Tip Shape
Angled 45°
Jaw Type
Smooth
Features
Chrome Finish, For External Rings
Length
8.90" (226.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1742,01000 Kč742,01 Kč
Manufacturers Standard Package
Unit Price without VAT:742,01000 Kč
Unit Price with VAT:897,83210 Kč