7097270
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7097270

DigiKey Part Number
2128-4410-01-ND
Manufacturer
Manufacturer Product Number
7097270
Description
WRENCH TORQUE TORCOFIX
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Torque Wrench
Measurement Type
-
End - Size
-
Finish
-
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 265,65000 Kč4 265,65 Kč
Manufacturers Standard Package
Unit Price without VAT:4 265,65000 Kč
Unit Price with VAT:5 161,43650 Kč