
6726530 | |
|---|---|
DigiKey Part Number | 2128-8306-2-ND |
Manufacturer | |
Manufacturer Product Number | 6726530 |
Description | MINIATURE ELECTRONIC SIDE CUTTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 4.72" (120.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 4.72" (120.0mm) | |
Features | ESD Safe | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 242,80000 Kč | 2 242,80 Kč |
| 5 | 2 078,80200 Kč | 10 394,01 Kč |
| 10 | 2 011,94400 Kč | 20 119,44 Kč |
| 25 | 1 926,96120 Kč | 48 174,03 Kč |
| Unit Price without VAT: | 2 242,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 713,78800 Kč |










