Adjustable Wrench 1-3/16" 10.00" (254.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60 P 10

DigiKey Part Number
2128-60P10-ND
Manufacturer
Manufacturer Product Number
60 P 10
Description
WRENCH ADJUSTABLE 1-3/16" 10"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adjustable Wrench 1-3/16" 10.00" (254.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Adjustable
Measurement Type
SAE (Standard)
End - Size
1-3/16"
Length
10.00" (254.0mm)
Finish
-
End Detail
Angled 15°
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 399,52000 Kč1 399,52 Kč
51 297,04600 Kč6 485,23 Kč
101 255,32300 Kč12 553,23 Kč
251 202,27840 Kč30 056,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 399,52000 Kč
Unit Price with VAT:1 693,41920 Kč