Open End Wrench 5/16" x 3/8" 5.51" (140.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6 5/16X3/8AF

DigiKey Part Number
2128-65/16X3/8AF-ND
Manufacturer
Manufacturer Product Number
6 5/16X3/8AF
Description
WRENCH OPEN END 5/16X3/8" 5.51"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open End Wrench 5/16" x 3/8" 5.51" (140.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Open End
Measurement Type
SAE (Standard)
End - Size
5/16" x 3/8"
Length
5.51" (140.0mm)
Finish
Chrome Finish
End Detail
Offset
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1377,33000 Kč377,33 Kč
Manufacturers Standard Package
Unit Price without VAT:377,33000 Kč
Unit Price with VAT:456,56930 Kč