
50 | |
|---|---|
DigiKey Part Number | 2128-50-ND |
Manufacturer | |
Manufacturer Product Number | 50 |
Description | SOCKET HEX CHROME 13/16" 2.5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 13/16" 2.50" (63.5mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 13/16" |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 2.50" (63.5mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 025,54000 Kč | 1 025,54 Kč |
| Unit Price without VAT: | 1 025,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 240,90340 Kč |

