
2836858 | |
|---|---|
DigiKey Part Number | 2128-8157-ND |
Manufacturer | |
Manufacturer Product Number | 2836858 |
Description | CRIMP WRENCH FOR CABLE LUGS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts, Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Contacts, Terminals | |
Wire Gauge or Range - AWG | 6-26 AWG | |
Wire Gauge or Range - mm² | 0.10 ~ 16mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 028,32000 Kč | 6 028,32 Kč |
| 5 | 5 587,82000 Kč | 27 939,10 Kč |
| 10 | 5 408,39200 Kč | 54 083,92 Kč |
| 25 | 5 180,17320 Kč | 129 504,33 Kč |
| Unit Price without VAT: | 6 028,32000 Kč |
|---|---|
| Unit Price with VAT: | 7 294,26720 Kč |


