Bolt Cutter High Leverage, Soft Grips
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bolt Cutter High Leverage, Soft Grips
Gedore Tools’ Mini Bolt Cutters

2666316

DigiKey Part Number
2128-8340Z-200TL-ND
Manufacturer
Manufacturer Product Number
2666316
Description
BOLT CUTTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bolt Cutter High Leverage, Soft Grips
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bolt Cutter
Features
High Leverage, Soft Grips
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 387,34000 Kč1 387,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 387,34000 Kč
Unit Price with VAT:1 678,68140 Kč