Bolt Cutter High Leverage, Soft Grips
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bolt Cutter High Leverage, Soft Grips
Gedore Tools’ Mini Bolt Cutters

2541300

DigiKey Part Number
2128-8340-200JL-ND
Manufacturer
Manufacturer Product Number
2541300
Description
BOLT CUTTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bolt Cutter High Leverage, Soft Grips
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bolt Cutter
Features
High Leverage, Soft Grips
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 151,46000 Kč2 151,46 Kč
Manufacturers Standard Package
Unit Price without VAT:2 151,46000 Kč
Unit Price with VAT:2 603,26660 Kč