Combination Wrench 8mm 5.51" (140.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2297051

DigiKey Part Number
2128-7R8-ND
Manufacturer
Manufacturer Product Number
2297051
Description
WRENCH COMBO 8MM 5.51"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination Wrench 8mm 5.51" (140.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Combination
Measurement Type
Metric
End - Size
8mm
Length
5.51" (140.0mm)
Finish
-
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1752,36000 Kč752,36 Kč
5697,26000 Kč3 486,30 Kč
10674,81300 Kč6 748,13 Kč
25646,28480 Kč16 157,12 Kč
Manufacturers Standard Package
Unit Price without VAT:752,36000 Kč
Unit Price with VAT:910,35560 Kč