
1830864 | |
|---|---|
DigiKey Part Number | 2128-8148-ND |
Manufacturer | |
Manufacturer Product Number | 1830864 |
Description | PRECISION STRIPPING TOOL, DATA C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Adjustable For 2.5mm ~ 11mm Cable Diameter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Adjustable | |
Cable Type | 2.5mm ~ 11mm Cable Diameter | |
Features | Replacement Blade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 972,93000 Kč | 972,93 Kč |
| 5 | 901,69800 Kč | 4 508,49 Kč |
| 10 | 872,69100 Kč | 8 726,91 Kč |
| 25 | 835,78600 Kč | 20 894,65 Kč |
| Unit Price without VAT: | 972,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 177,24530 Kč |


