1646176
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1646176

DigiKey Part Number
2128-4405-05-ND
Manufacturer
Manufacturer Product Number
1646176
Description
WRENCH TORQUE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Torque Wrench
Measurement Type
-
End - Size
-
Finish
-
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 088,17000 Kč4 088,17 Kč
53 789,39600 Kč18 946,98 Kč
103 667,64000 Kč36 676,40 Kč
253 512,81000 Kč87 820,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4 088,17000 Kč
Unit Price with VAT:4 946,68570 Kč