1545132
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1545132

DigiKey Part Number
2128-4549-02-ND
Manufacturer
Manufacturer Product Number
1545132
Description
WRENCH TORQUE 1/4" 11.2"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench 1/4" 11.20" (284.5mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Torque Wrench
Measurement Type
SAE (Standard)
End - Size
1/4"
Length
11.20" (284.5mm)
Finish
-
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 832,61000 Kč5 832,61 Kč
55 406,34400 Kč27 031,72 Kč
105 232,72500 Kč52 327,25 Kč
255 011,89800 Kč125 297,45 Kč
Manufacturers Standard Package
Unit Price without VAT:5 832,61000 Kč
Unit Price with VAT:7 057,45810 Kč