
140 W | |
|---|---|
DigiKey Part Number | 2128-140W-ND |
Manufacturer | |
Manufacturer Product Number | 140 W |
Description | THREAD FILE WHITWORTH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Thread File | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 108,33000 Kč | 3 108,33 Kč |
| Unit Price without VAT: | 3 108,33000 Kč |
|---|---|
| Unit Price with VAT: | 3 761,07930 Kč |











