132
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

132

DigiKey Part Number
2128-132-ND
Manufacturer
Manufacturer Product Number
132
Description
HOSE CLAMP PLIERS 220 MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Retaining Ring Pliers Serrated 8.75" (222.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Retaining Ring
Tip Type
-
Tip Shape
-
Jaw Type
Serrated
Features
-
Length
8.75" (222.3mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 401,91000 Kč1 401,91 Kč
Manufacturers Standard Package
Unit Price without VAT:1 401,91000 Kč
Unit Price with VAT:1 696,31110 Kč