4, 15 Position SATA, Rectangular Plug to Plug 0.250' (76.20mm, 3.000") Multiple Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-08MPS

DigiKey Part Number
2671-SS-08MPS-ND
Manufacturer
Gearmo
Manufacturer Product Number
SS-08MPS
Description
3 INCH SATA POWER CABLE, DONGLE
Customer Reference
Detailed Description
4, 15 Position SATA, Rectangular Plug to Plug 0.250' (76.20mm, 3.000") Multiple Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gearmo
Series
-
Packaging
Bulk
Part Status
Active
Cable Connectors
SATA, Rectangular
Number of Positions
4, 15
Connector Type
Plug to Plug
Gender
Female to Male
Fastening Type
Push-Pull
Features
-
Cable Type
Flat
Usage
Internal
Length
0.250' (76.20mm, 3.000")
Color
Multiple
Shielding
Unshielded
Wire Gauge
18 AWG
Frequency - Max
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 946
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,36000 Kč35,36 Kč
Unit Price without VAT:35,36000 Kč
Unit Price with VAT:42,78560 Kč