



GM-UC31MPDOC | |
---|---|
DigiKey Part Number | 2671-GM-UC31MPDOC-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | GM-UC31MPDOC |
Description | USB HUB 10 PORT 5GBPS |
Customer Reference | |
Detailed Description | USB Hub 10 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gearmo | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 10 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | - | |
Mounting Type | - | |
Features | Portable |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 986,61000 Kč | 2 986,61 Kč |
Unit Price without VAT: | 2 986,61000 Kč |
---|---|
Unit Price with VAT: | 3 613,79810 Kč |