



GM-HU37C-DW | |
|---|---|
DigiKey Part Number | 2671-GM-HU37C-DW-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | GM-HU37C-DW |
Description | USB HUB 7 PORT 10GBPS |
Customer Reference | |
Detailed Description | USB Hub 7 Port 10Gbps |
Datasheet | Datasheet |
EDA/CAD Models | GM-HU37C-DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gearmo | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 7 | |
Data Rate (Max) | 10Gbps | |
Voltage - Input | 9 ~ 24VDC | |
Mounting Type | DIN Rail, Surface Mount, Wall Mount | |
Features | ESD Protection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 343,72000 Kč | 3 343,72 Kč |
| Unit Price without VAT: | 3 343,72000 Kč |
|---|---|
| Unit Price with VAT: | 4 045,90120 Kč |





