RS-232 USB to Serial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RS-232 USB to Serial
GM-FTDI2-LED16-C
GM-FTDI2-LED16-C

GM-FTDI2-LED16-C

DigiKey Part Number
2671-GM-FTDI2-LED16-C-ND
Manufacturer
Gearmo
Manufacturer Product Number
GM-FTDI2-LED16-C
Description
RS-232 USB TO SERIAL
Customer Reference
Detailed Description
RS-232 USB to Serial
Datasheet
 Datasheet
EDA/CAD Models
GM-FTDI2-LED16-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gearmo
Series
-
Packaging
Retail Package
Part Status
Active
Type
USB to Serial
Convert From (Adapter End)
USB - C 2.0 Male
Convert To (Adapter End)
D-Sub 09 Pos (DB9) Male
Interface
RS-232
Features
ESD Protecting, LED Indicator
Utilized IC / Part
-
Includes
Manual
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1908,79000 Kč908,79 Kč
Unit Price without VAT:908,79000 Kč
Unit Price with VAT:1 099,63590 Kč