30SR685BL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30SR685BL

DigiKey Part Number
2671-30SR685BL-ND
Manufacturer
Gearmo
Manufacturer Product Number
30SR685BL
Description
27" SATA 6-III CABLE STRAIGHT TO
Customer Reference
Detailed Description
7 Position SATA Receptacle to Receptacle, Right Angle 2.25' (685.80mm) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gearmo
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
SATA
Number of Positions
7
Connector Type
Receptacle to Receptacle, Right Angle
Gender
Female to Female
Fastening Type
Latch Lock
Features
-
Cable Type
Flat
Usage
Internal
Length
2.25' (685.80mm)
Color
Black
Shielding
Unshielded
Wire Gauge
30 AWG
Frequency - Max
6Gbps
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 856
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
194,57000 Kč94,57 Kč
Unit Price without VAT:94,57000 Kč
Unit Price with VAT:114,42970 Kč
Alternate Color
27" SATA CABLE STRAIGHT TO RIGHT
In-Stock: 1411
Unit Price: 94,57000 Kč
Alternate Length
39" SATA III CABLE STRAIGHT TO R
In-Stock: 455
Unit Price: 108,11000 Kč
19" SATA CABLE STRAIGHT TO RIGHT
In-Stock: 1899
Unit Price: 89,15000 Kč
16" SATA 6-III CABLE STRAIGHT TO
In-Stock: 1899
Unit Price: 89,15000 Kč
23" SATA CABLE STRAIGHT TO RIGHT
In-Stock: 676
Unit Price: 89,15000 Kč