Mosfet Array 1700V (1.7kV) 425A (Tc) 1250W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 1700V (1.7kV) 425A (Tc) 1250W Chassis Mount Module
GE17042CCA3
GE17042CCA3

GE17042CCA3

DigiKey Part Number
4014-GE17042CCA3-ND
Manufacturer
Manufacturer Product Number
GE17042CCA3
Description
MOSFET 2N-CH 1700V 425A MODULE
Customer Reference
Detailed Description
Mosfet Array 1700V (1.7kV) 425A (Tc) 1250W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GE Aerospace
Series
Packaging
Bulk
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
2 N-Channel (Half Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
1700V (1.7kV)
Current - Continuous Drain (Id) @ 25°C
425A (Tc)
Rds On (Max) @ Id, Vgs
4.45mOhm @ 425A, 20V
Vgs(th) (Max) @ Id
4.5V @ 160mA
Gate Charge (Qg) (Max) @ Vgs
1207nC @ 18V
Input Capacitance (Ciss) (Max) @ Vds
29100pF @ 900V
Power - Max
1250W
Operating Temperature
-55°C ~ 175°C (TJ)
Qualification
AEC-Q101
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
MARKETPLACE PRODUCT
Will ship in approximately 10 days from GE Aerospace
A separate 419,96 Kč flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156 589,61000 Kč56 589,61 Kč
Unit Price without VAT:56 589,61000 Kč
Unit Price with VAT:68 473,42810 Kč