Mosfet Array 1200V (1.2kV) 475A 1250W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 1200V (1.2kV) 475A 1250W Chassis Mount Module
GE12047BCA3
GE12047BCA3

GE12047BCA3

DigiKey Part Number
4014-GE12047BCA3-ND
Manufacturer
Manufacturer Product Number
GE12047BCA3
Description
MOSFET 2N-CH 1200V 475A
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 475A 1250W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GE Aerospace
Series
Packaging
Bulk
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
475A
Rds On (Max) @ Id, Vgs
4.4mOhm @ 475A, 20V
Vgs(th) (Max) @ Id
4.5V @ 160mA
Gate Charge (Qg) (Max) @ Vgs
1248nC @ 18V
Input Capacitance (Ciss) (Max) @ Vds
29300pF @ 600V
Power - Max
1250W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
AEC-Q101
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 10 days from GE Aerospace
A separate 419,96 Kč flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145 040,71000 Kč45 040,71 Kč
Unit Price without VAT:45 040,71000 Kč
Unit Price with VAT:54 499,25910 Kč