USB4220-03-0930-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB4220-03-0930-C

DigiKey Part Number
2073-USB4220-03-0930-C-ND
Manufacturer
Manufacturer Product Number
USB4220-03-0930-C
Description
USB-C REC 3" VERT 16P SMT & TH S
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB4220-03-0930-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bulk
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Guide, Solder Retention Tab
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
48VDC
Mating Cycles
20000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 299
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,68000 Kč17,68 Kč
1015,09300 Kč150,93 Kč
2514,15400 Kč353,85 Kč
5013,47620 Kč673,81 Kč
10012,83210 Kč1 283,21 Kč
45011,53773 Kč5 191,98 Kč
90010,98670 Kč9 888,03 Kč
1 35010,67672 Kč14 413,57 Kč
2 70010,16707 Kč27 451,09 Kč
Manufacturers Standard Package
Unit Price without VAT:17,68000 Kč
Unit Price with VAT:21,39280 Kč