USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole
GCT Vertical USB Type-C connectors

USB4145-03-0230-C

DigiKey Part Number
2073-USB4145-03-0230-CTR-ND - Tape & Reel (TR)
2073-USB4145-03-0230-CCT-ND - Cut Tape (CT)
2073-USB4145-03-0230-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4145-03-0230-C
Description
USB 2.0 TYPE-C RECPT VERT SMT 2.
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB4145-03-0230-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide, Solder Retention Tab
Manufacturer
GCT
Operating Temperature
-25°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
5A
Part Status
Active
Voltage - Rated
48VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
20000
Number of Contacts
24 (16+8 Dummy)
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Vertical
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 148
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1018,68800 Kč186,88 Kč
2517,51240 Kč437,81 Kč
5016,67660 Kč833,83 Kč
10015,87870 Kč1 587,87 Kč
25014,88424 Kč3 721,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60013,99167 Kč8 395,00 Kč
1 20013,32376 Kč15 988,51 Kč
1 80012,94783 Kč23 306,09 Kč
3 00012,48961 Kč37 468,83 Kč
4 20012,19669 Kč51 226,10 Kč
6 00011,89383 Kč71 362,98 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč