USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle
USB type-C: explore GCT's 6, 16, and 24-pin connector range

USB4110-GF-A

DigiKey Part Number
2073-USB4110-GF-A-2-ND - Tape & Reel (TR)
2073-USB4110-GF-A-1-ND - Cut Tape (CT)
2073-USB4110-GF-A-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4110-GF-A
Description
CONN RCP USB2.0 TYP C 24P SMD RA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
USB4110-GF-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide, Solder Retention
Manufacturer
GCT
Operating Temperature
-40°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
5A
Part Status
Active
Voltage - Rated
48VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
20000
Number of Contacts
24 (16+8 Dummy)
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 171 042
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1022,59400 Kč225,94 Kč
2521,18280 Kč529,57 Kč
5020,17060 Kč1 008,53 Kč
10019,20690 Kč1 920,69 Kč
25018,00368 Kč4 500,92 Kč
50017,14360 Kč8 571,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20015,80029 Kč18 960,35 Kč
2 40015,04629 Kč36 111,10 Kč
3 60014,62219 Kč52 639,88 Kč
6 00014,58416 Kč87 504,96 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč