


USB3500-30-A | |
|---|---|
DigiKey Part Number | 2073-USB3500-30-ATR-ND - Tape & Reel (TR) 2073-USB3500-30-ACT-ND - Cut Tape (CT) 2073-USB3500-30-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3500-30-A |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB3500-30-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,84000 Kč | 48,84 Kč |
| 10 | 41,55300 Kč | 415,53 Kč |
| 25 | 38,93400 Kč | 973,35 Kč |
| 50 | 37,07320 Kč | 1 853,66 Kč |
| 100 | 35,30300 Kč | 3 530,30 Kč |
| 250 | 33,09144 Kč | 8 272,86 Kč |
| 500 | 31,51186 Kč | 15 755,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,00804 Kč | 30 008,04 Kč |
| 2 000 | 28,57664 Kč | 57 153,28 Kč |
| 3 000 | 27,77134 Kč | 83 314,02 Kč |
| 5 000 | 26,78924 Kč | 133 946,20 Kč |
| 7 000 | 26,16154 Kč | 183 130,78 Kč |
| Unit Price without VAT: | 48,84000 Kč |
|---|---|
| Unit Price with VAT: | 59,09640 Kč |











