
USB3140-30-0170-0-C | |
---|---|
DigiKey Part Number | 2073-USB3140-30-0170-0-CTR-ND - Tape & Reel (TR) 2073-USB3140-30-0170-0-CCT-ND - Cut Tape (CT) 2073-USB3140-30-0170-0-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3140-30-0170-0-C |
Description | MICRO B SKT, VERTICAL, SMT, 30" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | USB3140-30-0170-0-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,04000 Kč | 16,04 Kč |
10 | 13,62300 Kč | 136,23 Kč |
25 | 12,77280 Kč | 319,32 Kč |
50 | 12,16480 Kč | 608,24 Kč |
100 | 11,58360 Kč | 1 158,36 Kč |
250 | 10,85744 Kč | 2 714,36 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 10,33834 Kč | 5 169,17 Kč |
1 000 | 9,84467 Kč | 9 844,67 Kč |
1 500 | 9,56694 Kč | 14 350,41 Kč |
2 500 | 9,22819 Kč | 23 070,47 Kč |
3 500 | 9,01177 Kč | 31 541,19 Kč |
5 000 | 8,78784 Kč | 43 939,20 Kč |
12 500 | 8,23805 Kč | 102 975,62 Kč |
25 000 | 7,84531 Kč | 196 132,75 Kč |
Unit Price without VAT: | 16,04000 Kč |
---|---|
Unit Price with VAT: | 19,40840 Kč |