
USB3140-30-0070-0-C | |
---|---|
DigiKey Part Number | 2073-USB3140-30-0070-0-CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB3140-30-0070-0-C |
Description | MICRO B SKT, VERTICAL, SMT, 30" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | USB3140-30-0070-0-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6 000 | 8,67563 Kč | 52 053,78 Kč |
Unit Price without VAT: | 8,67563 Kč |
---|---|
Unit Price with VAT: | 10,49751 Kč |