



USB3135-30-A | |
|---|---|
DigiKey Part Number | 2073-USB3135-30-ATR-ND - Tape & Reel (TR) 2073-USB3135-30-ACT-ND - Cut Tape (CT) 2073-USB3135-30-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3135-30-A |
Description | MICRO B SKT, TOP MOUNT, SMT, R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB3135-30-A Models |
Category | Features Solder Retention |
Manufacturer GCT | Operating Temperature -30°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1A, 1.8A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB - micro B | Mating Cycles 10000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless (SUS) |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal, Reverse Mount | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,42300 Kč | 114,23 Kč |
| 25 | 10,70880 Kč | 267,72 Kč |
| 50 | 10,19240 Kč | 509,62 Kč |
| 100 | 9,70530 Kč | 970,53 Kč |
| 250 | 9,09632 Kč | 2 274,08 Kč |
| 500 | 8,66168 Kč | 4 330,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,01507 Kč | 12 022,60 Kč |
| 3 000 | 7,63242 Kč | 22 897,26 Kč |
| 4 500 | 7,41724 Kč | 33 377,58 Kč |
| 7 500 | 7,15472 Kč | 53 660,40 Kč |
| 10 500 | 6,98699 Kč | 73 363,39 Kč |
| 15 000 | 6,81349 Kč | 102 202,35 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |


