



USB3135-30-A | |
|---|---|
DigiKey Part Number | 2073-USB3135-30-ATR-ND - Tape & Reel (TR) 2073-USB3135-30-ACT-ND - Cut Tape (CT) 2073-USB3135-30-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3135-30-A |
Description | MICRO B SKT, TOP MOUNT, SMT, R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB3135-30-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal, Reverse Mount | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless (SUS) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 10 | 11,13500 Kč | 111,35 Kč |
| 25 | 10,43240 Kč | 260,81 Kč |
| 50 | 9,93560 Kč | 496,78 Kč |
| 100 | 9,45990 Kč | 945,99 Kč |
| 250 | 8,86540 Kč | 2 216,35 Kč |
| 500 | 8,44190 Kč | 4 220,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,46391 Kč | 11 195,86 Kč |
| 3 000 | 7,10753 Kč | 21 322,59 Kč |
| 4 500 | 6,90711 Kč | 31 082,00 Kč |
| 7 500 | 6,66269 Kč | 49 970,17 Kč |
| 10 500 | 6,50646 Kč | 68 317,83 Kč |
| 15 000 | 6,34486 Kč | 95 172,90 Kč |
| Unit Price without VAT: | 13,05000 Kč |
|---|---|
| Unit Price with VAT: | 15,79050 Kč |





