
USB3105-30-A | |
|---|---|
DigiKey Part Number | 2073-USB3105-30-ATR-ND - Tape & Reel (TR) 2073-USB3105-30-ACT-ND - Cut Tape (CT) 2073-USB3105-30-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3105-30-A |
Description | MICRO A/B SKT, VERTICAL, TH, 30" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB USB 2.0 Receptacle Connector 5 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB3105-30-A Models |
Category | Operating Temperature -55°C ~ 85°C |
Manufacturer GCT | Number of Ports 1 |
Series | Current Rating (Amps) 1A, 1.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 30V |
Part Status Active | Mating Cycles 10000 |
Connector Type USB - micro AB | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless (SUS) |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole | Insulation Color Black |
Mounting Feature Vertical | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,86700 Kč | 148,67 Kč |
| 25 | 13,94280 Kč | 348,57 Kč |
| 50 | 13,27080 Kč | 663,54 Kč |
| 100 | 12,63660 Kč | 1 263,66 Kč |
| 250 | 11,84456 Kč | 2 961,14 Kč |
| 500 | 11,27844 Kč | 5 639,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,43699 Kč | 15 655,48 Kč |
| 3 000 | 9,93884 Kč | 29 816,52 Kč |
| 4 500 | 9,65861 Kč | 43 463,74 Kč |
| 7 500 | 9,31690 Kč | 69 876,75 Kč |
| 10 500 | 9,09847 Kč | 95 533,94 Kč |
| 15 000 | 8,87261 Kč | 133 089,15 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |








