New Product
TBJ05-02-1-G-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBJ05-05-1-G-G

DigiKey Part Number
2073-TBJ05-05-1-G-G-ND
Manufacturer
Manufacturer Product Number
TBJ05-05-1-G-G
Description
5W, 5.08MM PITCH TERM-BLOCK, SID
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBJ05-05-1-G-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
16 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy
Clamp Material - Plating
Copper Alloy
Screw Material - Plating
Steel, Stainless
Torque - Screw
0.44 Nm (3.9 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 614
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
138,94000 Kč38,94 Kč
1028,08100 Kč280,81 Kč
2524,46000 Kč611,50 Kč
5022,12360 Kč1 106,18 Kč
15519,07535 Kč2 956,68 Kč
31017,63787 Kč5 467,74 Kč
62016,48011 Kč10 217,67 Kč
1 08515,72096 Kč17 057,24 Kč
5 11514,25005 Kč72 889,01 Kč
Manufacturers Standard Package
Unit Price without VAT:38,94000 Kč
Unit Price with VAT:47,11740 Kč