
TBD05-05-1-G-G | |
|---|---|
DigiKey Part Number | 2073-TBD05-05-1-G-G-ND |
Manufacturer | |
Manufacturer Product Number | TBD05-05-1-G-G |
Description | 5W, 3.5MM PITCH TERM-BLOCK, ANGL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBD05-05-1-G-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 55° (125°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | Copper Alloy | |
Screw Material - Plating | Steel, Stainless | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Screw Thread | M2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,26000 Kč | 33,26 Kč |
| 10 | 24,10200 Kč | 241,02 Kč |
| 25 | 20,98280 Kč | 524,57 Kč |
| 50 | 18,96600 Kč | 948,30 Kč |
| 100 | 17,24630 Kč | 1 724,63 Kč |
| 250 | 15,41364 Kč | 3 853,41 Kč |
| 530 | 14,24449 Kč | 7 549,58 Kč |
| 1 060 | 13,39118 Kč | 14 194,65 Kč |
| 5 300 | 12,04608 Kč | 63 844,22 Kč |
| Unit Price without VAT: | 33,26000 Kč |
|---|---|
| Unit Price with VAT: | 40,24460 Kč |

