New Product
TBD05-02-1-G-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBD05-03-1-G-G

DigiKey Part Number
2073-TBD05-03-1-G-G-ND
Manufacturer
Manufacturer Product Number
TBD05-03-1-G-G
Description
3W, 3.5MM PITCH TERM-BLOCK, ANGL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBD05-03-1-G-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.138" (3.50mm)
Mating Orientation
55° (125°) Angle with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy
Clamp Material - Plating
Copper Alloy
Screw Material - Plating
Steel, Stainless
Torque - Screw
0.2 Nm (1.7 Lb-In)
Screw Thread
M2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 399
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
125,47000 Kč25,47 Kč
1018,60800 Kč186,08 Kč
2516,19160 Kč404,79 Kč
5014,61300 Kč730,65 Kč
10013,25730 Kč1 325,73 Kč
25011,80148 Kč2 950,37 Kč
70010,57161 Kč7 400,13 Kč
1 4009,94567 Kč13 923,94 Kč
5 6009,06548 Kč50 766,69 Kč
Manufacturers Standard Package
Unit Price without VAT:25,47000 Kč
Unit Price with VAT:30,81870 Kč