
TBC05-11-1-G-G | |
|---|---|
DigiKey Part Number | 2073-TBC05-11-1-G-G-ND |
Manufacturer | |
Manufacturer Product Number | TBC05-11-1-G-G |
Description | 11W, 2.54MM PITCH TERM-BLOCK, SI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 11 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 150 V | |
Wire Gauge | 18-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | Copper Alloy | |
Screw Material - Plating | Steel, Stainless | |
Torque - Screw | 0.15 Nm (1.3 Lb-In) | |
Screw Thread | M1.6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | 32,22855 Kč | 27 071,98 Kč |
| Unit Price without VAT: | 32,22855 Kč |
|---|---|
| Unit Price with VAT: | 38,99655 Kč |

