
TAH05-09-1-L-G | |
|---|---|
DigiKey Part Number | 2073-TAH05-09-1-L-G-ND |
Manufacturer | |
Manufacturer Product Number | TAH05-09-1-L-G |
Description | 9W, 5MM PITCH TERM-BLOCK, SIDE E |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 9 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | Steel, Stainless | |
Torque - Screw | 0.39 Nm (3.47 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 280 | 14,83745 Kč | 18 991,94 Kč |
| Unit Price without VAT: | 14,83745 Kč |
|---|---|
| Unit Price with VAT: | 17,95331 Kč |

