
TAH05-05-1-L-G | |
|---|---|
DigiKey Part Number | 2073-TAH05-05-1-L-G-ND |
Manufacturer | |
Manufacturer Product Number | TAH05-05-1-L-G |
Description | 5W, 5MM PITCH TERM-BLOCK, SIDE E |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TAH05-05-1-L-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | Steel, Stainless | |
Torque - Screw | 0.39 Nm (3.47 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,42000 Kč | 20,42 Kč |
| 10 | 14,96700 Kč | 149,67 Kč |
| 25 | 13,04240 Kč | 326,06 Kč |
| 50 | 11,75860 Kč | 587,93 Kč |
| 100 | 10,64710 Kč | 1 064,71 Kč |
| 285 | 9,29968 Kč | 2 650,41 Kč |
| 570 | 8,60575 Kč | 4 905,28 Kč |
| 1 140 | 8,04775 Kč | 9 174,44 Kč |
| 5 130 | 7,20566 Kč | 36 965,04 Kč |
| Unit Price without VAT: | 20,42000 Kč |
|---|---|
| Unit Price with VAT: | 24,70820 Kč |

