New at DigiKey
TAH05-02-1-L-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAH05-04-1-L-G

DigiKey Part Number
2073-TAH05-04-1-L-G-ND
Manufacturer
Manufacturer Product Number
TAH05-04-1-L-G
Description
4W, 5MM PITCH TERM-BLOCK, SIDE E
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
14-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Blue
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
Steel, Stainless
Torque - Screw
0.39 Nm (3.47 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 2006,51568 Kč7 818,82 Kč
Unit Price without VAT:6,51568 Kč
Unit Price with VAT:7,88397 Kč