
TAH05-02-1-L-G | |
|---|---|
DigiKey Part Number | 2073-TAH05-02-1-L-G-ND |
Manufacturer | |
Manufacturer Product Number | TAH05-02-1-L-G |
Description | 2W, 5MM PITCH TERM-BLOCK, SIDE E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TAH05-02-1-L-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | Steel, Stainless | |
Torque - Screw | 0.39 Nm (3.47 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 25 | 5,99720 Kč | 149,93 Kč |
| 50 | 5,40060 Kč | 270,03 Kč |
| 100 | 4,86730 Kč | 486,73 Kč |
| 250 | 4,27604 Kč | 1 069,01 Kč |
| 600 | 3,82653 Kč | 2 295,92 Kč |
| 1 200 | 3,54342 Kč | 4 252,10 Kč |
| 5 400 | 3,10910 Kč | 16 789,14 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

