
SWT7015-006010SSA | |
|---|---|
DigiKey Part Number | 2073-SWT7015-006010SSATR-ND - Tape & Reel (TR) 2073-SWT7015-006010SSACT-ND - Cut Tape (CT) 2073-SWT7015-006010SSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWT7015-006010SSA |
Description | TACTILE SWITCH, SPST-NO, 3.0 X 2 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SWT7015-006010SSA Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 3.00mm x 2.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 100gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyphthalamide (PPA) |
Actuator Type Standard | Switch Travel 0.15mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 5,23500 Kč | 52,35 Kč |
| 25 | 4,89680 Kč | 122,42 Kč |
| 50 | 4,63820 Kč | 231,91 Kč |
| 100 | 4,38590 Kč | 438,59 Kč |
| 250 | 4,06516 Kč | 1 016,29 Kč |
| 500 | 3,83616 Kč | 1 918,08 Kč |
| 1 000 | 3,62156 Kč | 3 621,56 Kč |
| 5 000 | 3,18768 Kč | 15 938,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,84903 Kč | 18 490,30 Kč |
| 20 000 | 1,75927 Kč | 35 185,40 Kč |
| 30 000 | 1,71144 Kč | 51 343,20 Kč |
| 50 000 | 1,65592 Kč | 82 796,00 Kč |
| 70 000 | 1,62214 Kč | 113 549,80 Kč |
| 100 000 | 1,58865 Kč | 158 865,00 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |


