
SWT0211-050010GSA | |
|---|---|
DigiKey Part Number | 2073-SWT0211-050010GSATR-ND - Tape & Reel (TR) 2073-SWT0211-050010GSACT-ND - Cut Tape (CT) 2073-SWT0211-050010GSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWT0211-050010GSA |
Description | TACTILE SWITCH, SPST-NO, 4.5 X 4 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SWT0211-050010GSA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 4.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.18mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,69600 Kč | 36,96 Kč |
| 25 | 3,46040 Kč | 86,51 Kč |
| 50 | 3,27980 Kč | 163,99 Kč |
| 100 | 3,10560 Kč | 310,56 Kč |
| 250 | 2,88176 Kč | 720,44 Kč |
| 500 | 2,71966 Kč | 1 359,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,26919 Kč | 3 403,78 Kč |
| 3 000 | 2,14481 Kč | 6 434,43 Kč |
| 4 500 | 2,07703 Kč | 9 346,64 Kč |
| 7 500 | 1,99699 Kč | 14 977,43 Kč |
| 10 500 | 1,94757 Kč | 20 449,49 Kč |
| 15 000 | 1,89800 Kč | 28 470,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |







