
SIM8055-6-1-14-01-A | |
|---|---|
DigiKey Part Number | 2073-SIM8055-6-1-14-01-ATR-ND - Tape & Reel (TR) 2073-SIM8055-6-1-14-01-ACT-ND - Cut Tape (CT) 2073-SIM8055-6-1-14-01-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM8055-6-1-14-01-A |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SIM8055-6-1-14-01-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 7 (6 + 1) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.053" (1.35mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 23,77000 Kč | 237,70 Kč |
| 25 | 22,27480 Kč | 556,87 Kč |
| 50 | 21,20800 Kč | 1 060,40 Kč |
| 100 | 20,19380 Kč | 2 019,38 Kč |
| 250 | 18,92844 Kč | 4 732,11 Kč |
| 500 | 18,02468 Kč | 9 012,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 16,68025 Kč | 25 020,38 Kč |
| 3 000 | 15,88436 Kč | 47 653,08 Kč |
| 4 500 | 15,43670 Kč | 69 465,15 Kč |
| 7 500 | 14,89072 Kč | 111 680,40 Kč |
| 10 500 | 14,54168 Kč | 152 687,64 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |


