
RFPC-SMA43-FN-A | |
|---|---|
DigiKey Part Number | 2073-RFPC-SMA43-FN-A-ND |
Manufacturer | |
Manufacturer Product Number | RFPC-SMA43-FN-A |
Description | RP SMA PCB MOUNT RIGHT ANGLE BUL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Tray | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 10 | 70,70000 Kč | 707,00 Kč |
| 25 | 66,26960 Kč | 1 656,74 Kč |
| 50 | 63,09900 Kč | 3 154,95 Kč |
| 100 | 60,08790 Kč | 6 008,79 Kč |
| 300 | 55,60480 Kč | 16 681,44 Kč |
| 500 | 53,63646 Kč | 26 818,23 Kč |
| 1 000 | 51,07764 Kč | 51 077,64 Kč |
| 2 500 | 47,88275 Kč | 119 706,88 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |



