
RFPC-SMA42-FN-A | |
|---|---|
DigiKey Part Number | 2073-RFPC-SMA42-FN-A-ND |
Manufacturer | |
Manufacturer Product Number | RFPC-SMA42-FN-A |
Description | RP SMA PCB MOUNT STRAIGHT BULKHE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Tray | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 66,77400 Kč | 667,74 Kč |
| 25 | 62,58240 Kč | 1 564,56 Kč |
| 50 | 59,59660 Kč | 2 979,83 Kč |
| 100 | 56,74920 Kč | 5 674,92 Kč |
| 300 | 52,51530 Kč | 15 754,59 Kč |
| 500 | 50,65642 Kč | 25 328,21 Kč |
| 1 000 | 48,23976 Kč | 48 239,76 Kč |
| 2 500 | 45,22230 Kč | 113 055,75 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |


