RP-SMA Connector Jack, Male Pin 50 Ohms Board Edge, End Launch; Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFPC-SMA32-FN-095-A

DigiKey Part Number
2073-RFPC-SMA32-FN-095-A-ND
Manufacturer
Manufacturer Product Number
RFPC-SMA32-FN-095-A
Description
SMA HORIZONTAL JACK, REVERSE POL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RP-SMA Connector Jack, Male Pin 50 Ohms Board Edge, End Launch; Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch; Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
171,18000 Kč71,18 Kč
1060,45300 Kč604,53 Kč
2556,65280 Kč1 416,32 Kč
9051,75078 Kč4 657,57 Kč
18049,28117 Kč8 870,61 Kč
27047,89022 Kč12 930,36 Kč
54045,60454 Kč24 626,45 Kč
1 08043,42911 Kč46 903,44 Kč
2 52040,91110 Kč103 095,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:71,18000 Kč
Unit Price with VAT:86,12780 Kč