
RFPC-SMA16-FN | |
|---|---|
DigiKey Part Number | 2073-RFPC-SMA16-FN-ND |
Manufacturer | GCT (Gradconn) |
Manufacturer Product Number | RFPC-SMA16-FN |
Description | SMA PCB MOUNT STRAIGHT BULKHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | RFPC-SMA16-FN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | IP Rated Unmated | |
Housing Color | Gold | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Center Contact Material | Phosphor Bronze | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 254,52757 Kč | 35 633,86 Kč |
| Unit Price without VAT: | 254,52757 Kč |
|---|---|
| Unit Price with VAT: | 307,97836 Kč |




