Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded
MJ3415-88-2
MJ3415-88-2

MJ3415-88-2

DigiKey Part Number
2073-MJ3415-88-2-ND
Manufacturer
Manufacturer Product Number
MJ3415-88-2
Description
MJ 8P8C VERTICAL 6" THROUGH HOLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded
Datasheet
 Datasheet
EDA/CAD Models
MJ3415-88-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Vertical
Manufacturer
GCT
Termination
Solder
Series
Shielding
Unshielded
Packaging
Tray
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
User Selectable
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
6.00µin (0.152µm)
Number of Rows
1
Housing Material
Polyamide (PA66), Nylon 6/6
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 410
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
111,05000 Kč11,05 Kč
109,32200 Kč93,22 Kč
258,72600 Kč218,15 Kč
508,31300 Kč415,65 Kč
1007,91260 Kč791,26 Kč
3007,32237 Kč2 196,71 Kč
5007,06250 Kč3 531,25 Kč
1 0006,72506 Kč6 725,06 Kč
2 5006,30395 Kč15 759,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,05000 Kč
Unit Price with VAT:13,37050 Kč