
CABLE 379 RF-300-A-1 | |
|---|---|
DigiKey Part Number | 2073-CABLE379RF-300-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CABLE 379 RF-300-A-1 |
Description | COAX CBL MHF1 TO RP-SMA 11.8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 1.13mm OD Coaxial Cable 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF1 to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,59000 Kč | 319,59 Kč |
| 10 | 271,60900 Kč | 2 716,09 Kč |
| 25 | 254,59640 Kč | 6 364,91 Kč |
| 50 | 242,44300 Kč | 12 122,15 Kč |
| 100 | 230,87300 Kč | 23 087,30 Kč |
| 250 | 216,42892 Kč | 54 107,23 Kč |
| 500 | 206,10964 Kč | 103 054,82 Kč |
| 1 000 | 196,28573 Kč | 196 285,73 Kč |
| Unit Price without VAT: | 319,59000 Kč |
|---|---|
| Unit Price with VAT: | 386,70390 Kč |

