Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 1.13mm OD Coaxial Cable 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CABLE 378 RF-150-A-1

DigiKey Part Number
2073-CABLE378RF-150-A-1-ND
Manufacturer
Manufacturer Product Number
CABLE 378 RF-150-A-1
Description
COAX CBL RP-SMA TO MHF4L 5.9"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 1.13mm OD Coaxial Cable 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
GCT
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
5.906" (150.00mm)
Part Status
Active
Cable Type
1.13mm OD Coaxial Cable
Style
I-PEX MHF1 to RP-SMA
Overall Impedance
50 Ohms
1st Connector
RP-SMA Jack
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Panel Mount
Features
IP Rated Unmated
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 85°C
2nd Connector
I-PEX MHF4L Plug, Right Angle
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1295,02000 Kč295,02 Kč
10250,71600 Kč2 507,16 Kč
25235,00960 Kč5 875,24 Kč
50223,78820 Kč11 189,41 Kč
100213,10870 Kč21 310,87 Kč
250199,77664 Kč49 944,16 Kč
500190,25028 Kč95 125,14 Kč
1 000181,18208 Kč181 182,08 Kč
Manufacturers Standard Package
Unit Price without VAT:295,02000 Kč
Unit Price with VAT:356,97420 Kč