New Product
Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 0.085" Semi-Rigid Cable 11.811" (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CABLE 345 RF-0300-1

DigiKey Part Number
2073-CABLE345RF-0300-1-ND
Manufacturer
Manufacturer Product Number
CABLE 345 RF-0300-1
Description
CABLE ASSEMBLY, SMP RIGHT ANGLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 0.085" Semi-Rigid Cable 11.811" (300.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
GCT
2nd Connector Mounting Feature
Flange
Series
Length
11.811" (300.00mm)
Packaging
Bag
Cable Type
0.085" Semi-Rigid Cable
Part Status
Active
Cable Impedance
50 Ohms
Style
I-PEX MHF1 to RP-SMA
Overall Impedance
50 Ohms
1st Connector
SMP Jack, Right Angle
Frequency - Max
6 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
IP Rated Unmated
2nd Connector
TNC Jack
Operating Temperature
-40°C ~ 150°C
2nd Contact Gender
Female
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
100608,02650 Kč60 802,65 Kč
Unit Price without VAT:608,02650 Kč
Unit Price with VAT:735,71207 Kč